Mini-Circuits ADT3-1T-75+ technical specifications.
| Transformer Type | Wide Band RF Transformer |
| Turns Ratio | 1:1.73 |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 6 |
| Maximum Insertion Loss | 1.2dB |
| Operating Frequency | 1MHz to 500MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mini-Circuits ADT3-1T-75+ to view detailed technical specifications.
No datasheet is available for this part.