Mini-Circuits BLGE2-252R+ technical specifications.
| Transformer Type | Balun Transformer |
| Turns Ratio | 1:1.414 |
| Maximum DCR Primary Side | 50Ohm |
| Mounting | Surface Mount |
| Lead Style | Pad |
| Number of Terminals | 6 |
| Maximum Insertion Loss | 1.1@2400MHz to 2500MHzdB |
| Operating Frequency | 2400MHz to 2500MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Package Type | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mini-Circuits BLGE2-252R+ to view detailed technical specifications.
No datasheet is available for this part.