Mini-Circuits BLP-90 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Height | 65.79 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits BLP-90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.