Mini-Circuits CBP-1228C+ technical specifications.
| Type | Band Pass |
| Center Frequency | 1228MHz |
| Maximum Insertion Loss | 3dB |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Number of Terminals | 13 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mini-Circuits CBP-1228C+ to view detailed technical specifications.
No datasheet is available for this part.