Phase Shifter, 180MHz Min, 450MHz Max, 360deg Max, CASE K18
Mini-Circuits ELS-450 technical specifications.
| Max Operating Temperature | 50 |
| Min Operating Temperature | 0 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits ELS-450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.