Mini-Circuits FTB1-1 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Width | 31.75 |
| Length | 55.37 |
| Manufacturer Series | FTB1-1 |
| Height | 19.05 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits FTB1-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.