Mini-Circuits GSWA-4-30DR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits GSWA-4-30DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.