Mini-Circuits HFCG-1600+ technical specifications.
| Type | High Pass |
| Center Frequency | 1600MHz |
| Maximum Insertion Loss | 1.6dB |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Number of Terminals | 8 |
| Case Size | 0805 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mini-Circuits HFCG-1600+ to view detailed technical specifications.
No datasheet is available for this part.