Mini-Circuits HFCN-1500D technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Manufacturer Series | HFCN-1500 |
| Height | 0.94 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits HFCN-1500D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.