The JT-1975+ is a wide band RF transformer with a turns ratio of 1:1.58. It is designed for surface mount applications and features a 6-terminal configuration. The transformer has a 3dB bandwidth of 0.04 to 80 MHz and a maximum insertion loss of 3 dB. It operates over a frequency range of 0.04 MHz to 80 MHz and is specified for use between -20°C and 85°C.
Mini-Circuits JT-1975+ technical specifications.
| Transformer Type | Wide Band RF Transformer |
| Turns Ratio | 1:1.58 |
| Mounting | Surface Mount |
| Number of Terminals | 6 |
| 3dB Bandwidth | 0.04 to 80MHz |
| Maximum Insertion Loss | 3dB |
| Operating Frequency | 0.04MHz to 80MHz |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mini-Circuits JT-1975+ to view detailed technical specifications.
No datasheet is available for this part.