Mini-Circuits JTOS-2000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 8 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits JTOS-2000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.