Mini-Circuits JTX-4-10T technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Width | 7.11 |
| Length | 7.87 |
| Height | 5.72 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits JTX-4-10T to view detailed technical specifications.
No datasheet is available for this part.