Mini-Circuits JTX4-ED8055/1 technical specifications.
| Width | 7.112 |
| Length | 7.874 |
| Manufacturer Series | JTX4-ED8055/1 |
| Height | 5.715 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits JTX4-ED8055/1 to view detailed technical specifications.
No datasheet is available for this part.