
Mini-Circuits LEE29 technical specifications.
| Frequency | 8GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Supply Voltage | 4V |
| Min Supply Voltage | 3.2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.6V |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Mini-Circuits LEE29 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
