Mini-Circuits LFTC-850L technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Width | 3.675 |
| Manufacturer Series | LFTC-850L |
| Height | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits LFTC-850L to view detailed technical specifications.
No datasheet is available for this part.