Mini-Circuits MBA-18LH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits MBA-18LH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.