Mini-Circuits MCA-19FLH technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits MCA-19FLH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.