
Mini-Circuits MCA1T-12G+ technical specifications.
| Package/Case | Case DZ885-2 |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 8.89 |
| Package Width (mm) | 7.11 |
| Package Height (mm) | 2.41 |
| Seated Plane Height (mm) | 2.41 |
| Pin Pitch (mm) | 1.27 |
| Mounting | Surface Mount |
| Maximum Input Frequency | 12000MHz |
| Maximum Output Frequency | 1800MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 15542 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mini-Circuits MCA1T-12G+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.