Mini-Circuits MTY2-243+ technical specifications.
| Transformer Type | Balun Transformer |
| Turns Ratio | 1.414:1 |
| Mounting | Surface Mount |
| Lead Style | Pad |
| Number of Terminals | 6 |
| Maximum Insertion Loss | 2.2dB |
| Operating Frequency | 10000MHz to 24000MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Package Type | QFN |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mini-Circuits MTY2-243+ to view detailed technical specifications.
No datasheet is available for this part.