Mini-Circuits NCS2-62+ technical specifications.
| Transformer Type | Balun Transformer |
| Turns Ratio | 1:1.414 |
| Mounting | Surface Mount |
| Number of Terminals | 6 |
| Maximum Insertion Loss | 1@460MHz to 470MHzdB |
| Operating Frequency | 390MHz to 590MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mini-Circuits NCS2-62+ to view detailed technical specifications.
No datasheet is available for this part.