Mini-Circuits NCS4-232+ technical specifications.
| Transformer Type | Wide Band RF Transformer |
| Turns Ratio | 1:2 |
| Mounting | Surface Mount |
| Number of Terminals | 6 |
| Maximum Insertion Loss | 1dB |
| Operating Frequency | 1.6GHz to 2.3GHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mini-Circuits NCS4-232+ to view detailed technical specifications.
No datasheet is available for this part.