Mini-Circuits PHP-25 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Width | 10.16 |
| Length | 20.32 |
| Manufacturer Series | PHP-25 |
| Height | 10.16 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits PHP-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.