Mini-Circuits PLP-150+ technical specifications.
| Type | Low Pass |
| Center Frequency | 150MHz |
| Bandwidth | 0 to 140MHz |
| Load Impedance | 50Ohm |
| Mounting | Through Hole |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mini-Circuits PLP-150+ to view detailed technical specifications.
No datasheet is available for this part.