RF Filter Low Pass 90MHz 0MHz to 81MHz 50Ohm Thru-Hole 8Pin
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mini-Circuits PLP-90 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Manufacturer Series | PLP-90 |
| Height | 10 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits PLP-90 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.