Limiter, 100MHz Min, 900MHz Max, HERMETIC SEALED, CASE A01, 8 PIN
Mini-Circuits PLS-2 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Adjustability | VARIABLE |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits PLS-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.