Mini-Circuits POS-1000W technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 12 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits POS-1000W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.