Mini-Circuits RBP-220 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 8.89 |
| Length | 8.89 |
| Manufacturer Series | RBP-220 |
| Height | 2.54 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits RBP-220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.