Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
MINI CIRCUITS

RMS-1LH

Datasheet
Mini-Circuits

RMS-1LH

Double Balanced Mixer, 2MHz Min, 500MHz Max, 8dB Conversion Loss-Max, 0.310 X 0.250 INCH, 0.200 INCH HEIGHT, CASE TT240, 6 PIN

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. RF & Wireless ICs
  4. Mixers

Quick Jump:

Technical Specifications

Mini-Circuits RMS-1LH technical specifications.

General

Max Operating Temperature
85
Number of Terminals
6
Min Operating Temperature
-40

Compliance

RoHS
No
Lead Free
No
REACH
unknown
Military Spec
False

Datasheet

Mini-Circuits RMS-1LH Datasheet

Download the complete datasheet for Mini-Circuits RMS-1LH to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com