Mini-Circuits RMS-2LH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits RMS-2LH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.