
Mini-Circuits ROS-3800-119+ technical specifications.
| Package Family Name | Case CK605 |
| Package/Case | Case CK-605 |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 12.7 |
| Package Width (mm) | 12.7 |
| Package Height (mm) | 4.57 |
| Seated Plane Height (mm) | 4.57 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Surface Mount |
| Type | Voltage Controlled Oscillator (VCO) |
| Lower Frequency Range | 50 to 6500MHz |
| Upper Frequency Range | 56.448 to 6500MHz |
| Tuning Voltage | 0.5 to 20V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Cage Code | 15542 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mini-Circuits ROS-3800-119+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.