Phase Detector, 5MHz Min, 150MHz Max, 16.99dBm Input Power-Max, HERMETIC SEALED, CASE A01, 8 PIN
Mini-Circuits RPD-2 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Output Polarity | NEGATIVE |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits RPD-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.