Mini-Circuits SCTX1-83-2W+ technical specifications.
| Transformer Type | Wide Band RF Transformer |
| Turns Ratio | 1:1 |
| Mounting | Surface Mount |
| Number of Terminals | 12 |
| Maximum Insertion Loss | 4.9dB |
| Operating Frequency | 10MHz to 8000MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Package Type | SMD |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mini-Circuits SCTX1-83-2W+ to view detailed technical specifications.
No datasheet is available for this part.