The T1-1 is a wide band RF transformer with a 1:1 turns ratio, suitable for surface mount applications. It has a 3dB bandwidth of 0.15 to 400 MHz and a maximum insertion loss of 3 dB. The operating frequency range is from 0.15 MHz to 400 MHz. The transformer is rated for operation between -20°C and 85°C.
Mini-Circuits T1-1 technical specifications.
| Transformer Type | Wide Band RF Transformer |
| Turns Ratio | 1:1 |
| Mounting | Surface Mount |
| Number of Terminals | 6 |
| 3dB Bandwidth | 0.15 to 400MHz |
| Maximum Insertion Loss | 3dB |
| Operating Frequency | 0.15MHz to 400MHz |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mini-Circuits T1-1 to view detailed technical specifications.
No datasheet is available for this part.