This wide band RF transformer features a 1:1.22 turns ratio and operates over a frequency range of 0.02MHz to 100MHz. The device has a maximum insertion loss of 3 dB and a 3 dB bandwidth of 0.02 to 100. It is designed for through hole mounting and is available in a 6-pin DIP package. The operating temperature range is -20 to 85 degrees Celsius.
Mini-Circuits T1.5-6-X65+ technical specifications.
| Transformer Type | Wide Band RF Transformer |
| Turns Ratio | 1:1.22 |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 6 |
| 3dB Bandwidth | 0.02 to 100MHz |
| Maximum Insertion Loss | 3dB |
| Operating Frequency | 0.02MHz to 100MHz |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mini-Circuits T1.5-6-X65+ to view detailed technical specifications.
No datasheet is available for this part.