This wide band RF transformer features a 1:1.41 turns ratio and operates over a frequency range of 0.05MHz to 600MHz. It has a maximum insertion loss of 3dB and a 3dB bandwidth of 0.05 to 600MHz. The transformer is designed for surface mount applications and has a minimum operating temperature of -20°C and a maximum operating temperature of 85°C.
Mini-Circuits T2-1+ technical specifications.
| Transformer Type | Wide Band RF Transformer |
| Turns Ratio | 1:1.41 |
| Mounting | Surface Mount |
| Number of Terminals | 6 |
| 3dB Bandwidth | 0.05 to 600MHz |
| Maximum Insertion Loss | 3dB |
| Operating Frequency | 0.05MHz to 600MHz |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mini-Circuits T2-1+ to view detailed technical specifications.
No datasheet is available for this part.