This Mini-Circuits surface mount wide band RF transformer features a 1:1.41 turns ratio and operates over a frequency range of 5MHz to 120MHz. The device is designed for surface mount applications and has a maximum insertion loss of 1. The operating temperature range is -20°C to 85°C.
Mini-Circuits T2-1-2W-KK81+ technical specifications.
| Transformer Type | Wide Band RF Transformer |
| Turns Ratio | 1:1.41 |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 6 |
| Maximum Insertion Loss | 1dB |
| Operating Frequency | 5MHz to 120MHz |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mini-Circuits T2-1-2W-KK81+ to view detailed technical specifications.
No datasheet is available for this part.