The Mini-Circuits T4-6+ is a wide band RF transformer with a turns ratio of 1:2. It is designed for surface mount applications and features a 6-pin package. The transformer has a 3dB bandwidth of 0.02 to 200 MHz and a maximum insertion loss of 3 dB. It operates over a frequency range of 0.02 MHz to 200 MHz and is specified for use between -20°C and 85°C.
Mini-Circuits T4-6+ technical specifications.
| Transformer Type | Wide Band RF Transformer |
| Turns Ratio | 1:2 |
| Mounting | Surface Mount |
| Number of Terminals | 6 |
| 3dB Bandwidth | 0.02 to 200MHz |
| Maximum Insertion Loss | 3dB |
| Operating Frequency | 0.02MHz to 200MHz |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mini-Circuits T4-6+ to view detailed technical specifications.
No datasheet is available for this part.