This wide band RF transformer has a turns ratio of 1:2 and operates over a frequency range of 0.02MHz to 250MHz. The maximum insertion loss is 3 dB. It is designed for surface mount applications and features a gull wing lead style. The operating temperature range is -20°C to 85°C.
Mini-Circuits T4-6T-KK81+ technical specifications.
| Transformer Type | Wide Band RF Transformer |
| Turns Ratio | 1:2 |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 6 |
| 3dB Bandwidth | 0.02 to 250MHz |
| Maximum Insertion Loss | 3dB |
| Operating Frequency | 0.02MHz to 250MHz |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mini-Circuits T4-6T-KK81+ to view detailed technical specifications.
No datasheet is available for this part.