The Mini-Circuits T8-1-KK81+ is a wide band RF transformer with a turns ratio of 1:2.83. It features a surface mount package with six terminals and gull wing leads. The device operates over a frequency range of 0.15MHz to 250MHz with a maximum insertion loss of 3dB. The transformer is suitable for use in temperatures between -20°C and 85°C.
Mini-Circuits T8-1-KK81+ technical specifications.
| Transformer Type | Wide Band RF Transformer |
| Turns Ratio | 1:2.83 |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 6 |
| 3dB Bandwidth | 0.15 to 250MHz |
| Maximum Insertion Loss | 3dB |
| Operating Frequency | 0.15MHz to 250MHz |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mini-Circuits T8-1-KK81+ to view detailed technical specifications.
No datasheet is available for this part.