The TC1-42X+ is a wide band RF transformer with a 1:1 turns ratio, suitable for surface mount applications. It operates over a frequency range of 0.25MHz to 400MHz with a maximum insertion loss of 3dB. The transformer is designed to withstand operating temperatures between -40°C and 85°C. It has five terminals and is constructed for surface mount applications.
Mini-Circuits TC1-42X+ technical specifications.
| Transformer Type | Wide Band RF Transformer |
| Turns Ratio | 1:1 |
| Mounting | Surface Mount |
| Number of Terminals | 5 |
| 3dB Bandwidth | 0.25 to 400MHz |
| Maximum Insertion Loss | [email protected] to 400MHzdB |
| Operating Frequency | 0.25MHz to 400MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mini-Circuits TC1-42X+ to view detailed technical specifications.
No datasheet is available for this part.