This is a wide band RF transformer with a turns ratio of 1:2.83, suitable for surface mount applications. It has a 3dB bandwidth of 2 to 500 MHz and a maximum insertion loss of 3 dB. The operating frequency range is from 2 MHz to 500 MHz, and it can operate in temperatures from -20 to 85 degrees Celsius.
Mini-Circuits TC8-1X+ technical specifications.
| Transformer Type | Wide Band RF Transformer |
| Turns Ratio | 1:2.83 |
| Mounting | Surface Mount |
| Number of Terminals | 5 |
| 3dB Bandwidth | 2 to 500MHz |
| Maximum Insertion Loss | 3dB |
| Operating Frequency | 2MHz to 500MHz |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mini-Circuits TC8-1X+ to view detailed technical specifications.
No datasheet is available for this part.