Mini-Circuits TC9-1 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Width | 3.18 |
| Length | 3.18 |
| Manufacturer Series | TC9-1 |
| Height | 3.18 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits TC9-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.