The TC9-1-75X+ is a wide band RF transformer with a turns ratio of 3.06:1. It operates over a frequency range of 0.3 MHz to 475 MHz with a maximum insertion loss of 3 dB. The transformer is designed for surface mount applications and has a 5-terminal configuration. It can withstand operating temperatures between -20°C and 85°C.
Mini-Circuits TC9-1-75X+ technical specifications.
| Transformer Type | Wide Band RF Transformer |
| Turns Ratio | 3.06:1 |
| Mounting | Surface Mount |
| Number of Terminals | 5 |
| 3dB Bandwidth | 0.3 to 475MHz |
| Maximum Insertion Loss | 3dB |
| Operating Frequency | 0.3MHz to 475MHz |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mini-Circuits TC9-1-75X+ to view detailed technical specifications.
No datasheet is available for this part.