Mini-Circuits TCM1-6T-1 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Width | 3.81 |
| Length | 4.06 |
| Manufacturer Series | TCM1-6T-1 |
| Height | 4.06 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits TCM1-6T-1 to view detailed technical specifications.
No datasheet is available for this part.