The TCM1-83X-1+ is a wide band RF transformer with a 1:1 turns ratio, suitable for surface mount applications. It operates over a frequency range of 10MHz to 8000MHz and has a maximum insertion loss of 3dB. The transformer is rated for operation between -40°C and 85°C. It features six terminals and a 3dB bandwidth of 10 to 8000MHz.
Mini-Circuits TCM1-83X-1+ technical specifications.
| Transformer Type | Wide Band RF Transformer |
| Turns Ratio | 1:1 |
| Mounting | Surface Mount |
| Number of Terminals | 6 |
| 3dB Bandwidth | 10 to 8000MHz |
| Maximum Insertion Loss | 3dB |
| Operating Frequency | 10MHz to 8000MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mini-Circuits TCM1-83X-1+ to view detailed technical specifications.
No datasheet is available for this part.