
Mini-Circuits TERM-500W-14N+ technical specifications.
| Package/Case | Case MD-1561 |
| Package Length (mm) | 330.2 |
| Package Width (mm) | 157.48 |
| Package Height (mm) | 256.54 |
| Mounting | Chassis |
| Category | Termination |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Cage Code | 15542 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mini-Circuits TERM-500W-14N+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.