Mini-Circuits TMO-2.5-6+ technical specifications.
| Transformer Type | Wide Band RF Transformer |
| Turns Ratio | 1:1.58 |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| 3dB Bandwidth | 0.01 to 100MHz |
| Maximum Insertion Loss | 3dB |
| Operating Frequency | 0.01MHz to 100MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mini-Circuits TMO-2.5-6+ to view detailed technical specifications.
No datasheet is available for this part.