The TMO-6-1+ is a wide band RF transformer with a turns ratio of 1:2.45. It is designed for through hole mounting and has a 3dB bandwidth of 0.3 to 200 MHz. The maximum insertion loss is 3 dB and it operates over a frequency range of 0.3 MHz to 200 MHz. The operating temperature range is -55 to 100 degrees Celsius. The transformer is available in a DIP package with 8 terminals.
Mini-Circuits TMO-6-1+ technical specifications.
| Transformer Type | Wide Band RF Transformer |
| Turns Ratio | 1:2.45 |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| 3dB Bandwidth | 0.3 to 200MHz |
| Maximum Insertion Loss | 3dB |
| Operating Frequency | 0.3MHz to 200MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mini-Circuits TMO-6-1+ to view detailed technical specifications.
No datasheet is available for this part.