Mini-Circuits TMO1-02 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Width | 5.334 |
| Length | 12.192 |
| Manufacturer Series | TMO1-02 |
| Height | 6.096 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits TMO1-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.