Mini-Circuits TMO4-1 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Width | 5.84 |
| Length | 12.7 |
| Manufacturer Series | TMO4-1+ |
| Height | 6.48 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits TMO4-1 to view detailed technical specifications.
No datasheet is available for this part.